TruComponents 782743 Keyboard ,PCB Mount,Off/(On),D6,Black

MPN
782743
EAN-13
4064161300559
Order Code
78-2743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £1.03
25+ £1.01
50+ £0.980
100+ £0.958
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The TruComponents TC-D6SW is a momentary pushbutton switch designed for PCB mounting, offering an off/(on) configuration. It features a voltage rating of 35 V DC and a current rating of 0.01 A. This switch is typically used in low-power electronic applications, where momentary activation is required.
Type Pushbutton
Contact Configuration SPNO
Switch Function 1 maker
Current Rating 100mA
Mounting PCB
Voltage Rating 35V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Actuating Force 1.3N
Button Diameter 9mm
Casing/button Colour Black
Connection Solder pins
Durability 100000
Insulation Resistance 100 GΩ
Key Type Input button
Lighting Type None
Maximum Temperature 60°C
Min. temperature -10°C
Misc Attribute TC-D6SW
Recess Diameter 11.4mm
Resistance 100mΩ
Switching Voltage 35V DC

Reviews

Be the first to submit a review

Trustpilot