TruComponents 782699 Pushbutton ,Panel Mount,Off/(On),Scr/term,IP40

MPN
782699
EAN-13
4064161171128
Order Code
78-2699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.48
5+ £4.37
10+ £4.27
25+ £4.18
50+ £4.08
100+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The TruComponents 782699 is a panel mount pushbutton switch, featuring an Off/(On) momentary action with a voltage and current rating of 250 V and 5 A. It is designed with screw terminals for connections and has an IP40 protection rating, making it suitable for indoor environments. Common applications include industrial control panels and equipment where temporary activation is required.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Button Diameter 24mm
Casing/button Colour Green
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP40
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-L-11/G
Recess depth 55mm
Recess Diameter 22mm
Switch position 1 x Off/(On)

Reviews

Be the first to submit a review

Trustpilot