TruComponents 782682 Pushbutton ,Panel Mount,On/(On),NO/NC,Scr/term

MPN
782682
EAN-13
4064161155104
Order Code
78-2682
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.11
5+ £4.98
10+ £4.87
25+ £4.76
50+ £4.65
100+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

TruComponents manufactures the TC-9219084 Y090 pushbutton, a panel mount switch with a momentary On/(On) action. It features a voltage rating of 250 V AC and a current rating of 5 A, with a NO/NC switch configuration. This green, 30 mm pushbutton is suitable for applications requiring reliable signalling or control in automotive or industrial environments.
Type Pushbutton
Switch Function Latch
Voltage Rating 250V
Current Rating 0.35A
Axle Ø 6mm
Colour Green
Connection Solder pins
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
Lighting Type None
Material Nylon
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-DS3X4P
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 4
Switching angle 4 x 30 °

Reviews

Be the first to submit a review

Trustpilot