TruComponents 782651 Pushbutton ,Panel Mount,Off/On,SPST,Solder,IP40

MPN
782651
EAN-13
4064161301174
Order Code
78-2651
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.52
5+ £7.34
10+ £7.17
25+ £7.00
50+ £6.85
100+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The TruComponents pushbutton switch is a panel mount, SPST configuration with an Off/On latching action and is rated for 36 V DC and 1 A. It features a green button with IP40 protection, suitable for indoor environments. Ideal for low-power application controls and devices, this switch is commonly used in electronic and industrial panels.
Type Pushbutton
Contact Configuration 2 x Off/(On)
Switch Function Momentary
Current Rating 10A
Mounting Panel
Voltage Rating 36V
Illumination Green
Panel Cutout Dimensions 12
Dim (L x W x H) 210 x 178 x 135 mm
Height 135mm
IP Rating IP40
Length 210mm
Material Metal
Maximum Temperature +75°C
Min. temperature -10°C
Misc Attribute TC-6648036
Operation type 2-pedal
Width 178mm

Reviews

Be the first to submit a review

Trustpilot