TruComponents 782623 Pushbutton ,Panel Mount,Off/On,SPST,Solder,IP67

MPN
782623
EAN-13
4064161329413
Order Code
78-2623
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.66
5+ £12.36
10+ £12.07
25+ £11.80
50+ £11.53
100+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The TruComponents pushbutton switch, model TC-12819644, features a panel mount design with an Off/On SPST configuration. It is rated at 250 V AC and 20 A, suitable for robust applications requiring reliable switching. With an IP67 rating, it is ideal for outdoor or industrial environments requiring protection against dust and water ingress.
Type Pushbutton
Contact Configuration 1 x On/Off/On
Switch Function latch/0/latch
Current Rating 20A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12
(Ø) 23mm
Bulb Type LED (monochrome)
Connection Type C CEE 7/16 plug 4.8mm
Dim (Ø x H) 23 mm x 28.2 mm
Factory colour Black
Front panel thickness 0.7 - 3mm
Height 28.2mm
IP Rating IP67
Lighting Type Spot lighting
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute TC-R13-112DL-02
Number of Poles 1
Print motif None
Recess Diameter 20.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot