TruComponents 782620 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP67

MPN
782620
EAN-13
4064161329383
Order Code
78-2620
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.30
5+ £9.08
10+ £8.87
25+ £8.67
50+ £8.48
100+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The TruComponents TC-12819632 is a panel mount pushbutton switch with an off/(on) momentary action. It features a 250 V AC and 20 A rating with IP67 protection, ideal for demanding environments. Typical applications include industrial controls and machinery activation.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 20A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Bulb Type Glow lamp
Colour Yellow
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max 4mm
IP Rating IP67
Lighting Type Spot lighting
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-207B2 B/B YELLOW
Number of Poles 1
Print motif Bulb symbol
Recess Diameter 12.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot