TruComponents 782598 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782598
EAN-13
4064161322797
Order Code
78-2598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.07
5+ £10.80
10+ £10.55
25+ £10.31
50+ £10.08
100+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 294 in stock

The TruComponents TC-12647464 is a panel mount pushbutton switch with a single pole double throw (SPDT) configuration. It features a voltage rating of 250 V AC, a current rating of 3 A, and an IP65 protection level, making it suitable for outdoor use. Typical applications include industrial machinery controls and equipment requiring high durability switches with an IP65 rating.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 30A
Mounting Panel
Panel Cutout Dimensions 12
Bulb Type Glow lamp
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Red
Front panel thickness 4mm
IP Rating IP65
Lighting Type Area illumination
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-133B-SQ RED
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot