TruComponents 782572 Pushbutton ,Panel Mount,Off/(On),NO/NC,Scr/term,IP40

MPN
782572
EAN-13
4064161206424
Order Code
78-2572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.71
5+ £7.53
10+ £7.35
25+ £7.18
50+ £7.02
100+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The TruComponents pushbutton switch, model TC-10091048, is a panel mount switch with a momentary action of On/(On). It features a voltage rating of 250 V and a current rating of 5 A, making it suitable for a variety of electrical applications. With an IP40 rating, it is designed for use in controlled environments, ideal for machinery control panels and electronic projects requiring a NO/NC configuration.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating N/A
Colour Blue
CS 2.54mm
Dim (W x H) 9.9 mm x 5.7 mm
Height 5.7mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Recessed Actuator
Misc Attribute 2 Slide-type
Misc Attribute 3 DSR-12
Number of pins 12
Switch position Off/On
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot