TruComponents 782569 Pushbutton ,Panel Mount,On/On,NO/NC,Scr/term,IP40

MPN
782569
EAN-13
4064161206394
Order Code
78-2569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.27
5+ £6.12
10+ £5.98
25+ £5.84
50+ £5.71
100+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

The TruComponents pushbutton switch, model TC-10091036, is a panel mount On/On switch with NO/NC configuration. It is rated for 250 V and 5 A, featuring IP40 protection and screw terminals. Typical applications include control panels and various electrical devices requiring secure switch action.
Type Pushbutton
Switch Function On/On
Voltage Rating 250V
Current Rating N/A
CS 2.54mm
Dim (W x H) 9.9 mm x 5.7 mm
Height 5.7mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Recessed Actuator
Misc Attribute 2 Slide-type
Misc Attribute 3 DSR-02
Number of pins 2
Switch position Off/On
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot