TruComponents 782155 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782155
EAN-13
4064161206325
Order Code
78-2155
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Black Black/blue Black/green Black/red
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.73
5+ £3.64
10+ £3.55
25+ £3.47
50+ £3.40
100+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The TruComponents TC-10091008, 2522752 is a panel mount pushbutton with an Off/(On) momentary action. It has a voltage rating of 48V DC and a current rating of 2A, featuring a SPST configuration with IP65 protection. This pushbutton is ideal for use in environments requiring reliable sealing and is suitable for industrial control applications.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Panel Cutout Dimensions 13
Board thickness (max.) 4mm
Casing/button Colour Black/blue
Connection Soldering
Contact Material Silver alloy
Contact Resistance ≤ 50 mΩ
Dielectric Strength 1500 VAC
Electrical lifespan 200000
Insulation Resistance ≥ 100 MΩ
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -25°C
Plastic free packaging Plastic-free packaging
Recess depth 12.5mm
Recess Diameter 13mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot