TruComponents 782153 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782153
EAN-13
4064161206301
Order Code
78-2153
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Black Black/blue Black/green Black/red
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.04
5+ £3.95
10+ £3.85
25+ £3.76
50+ £3.68
100+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The TruComponents TC-10091000, 2522750 pushbutton is a panel mount, SPST switch designed for off/(on) momentary action. It features a 48V DC voltage rating and can handle up to 2A, with an IP65 rating for protection against dust and water. This pushbutton is ideal for applications requiring occasional activation, such as control panels and industrial equipment.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Panel Cutout Dimensions 13
Board thickness (max.) 4mm
Casing/button Colour Black/red
Connection Soldering
Contact Material Silver alloy
Contact Resistance ≤ 50 mΩ
Dielectric Strength 1500 VAC
Electrical lifespan 200000
Insulation Resistance ≥ 100 MΩ
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -25°C
Plastic free packaging Plastic-free packaging
Recess depth 12.5mm
Recess Diameter 13mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot