TruComponents 781979 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins

Order Code:

78-1979

Brand: TruComponents MPN: 781979 EAN-13: 4064161299730
Qty Unit Price (Ex VAT)
2+ £2.82
5+ £2.76
10+ £2.69
25+ £2.63
50+ £2.57
100+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,681 in stock, despatched in 4 working days

The TruComponents 78-1979 Black Pushbutton switch is a panel mount, single-pole double-throw (SPDT) device with an on/on switching action. It is rated for 250 V AC and 3 A, suitable for various electrical applications. This black pushbutton is often used in control panels, machinery, and equipment requiring reliable switch functionality.
Type Pushbutton
Contact Configuration 1 x On/On
Switch Function 1 change-over
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 6.2
Board thickness (max.) 4mm
Casing/button colour Black
Connection Solder tag
Contact Resistance 50mO
Dielectric Strength 1000 V/AC/60 s
Insulation Resistance (500 V/DC) 100MO
Lighting Type None
Misc Attribute TC-PA102A1BK
Recess diameter 6.2mm
Switch/button features Protruding
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot