TRUCOMPONENTS 781977 Pushbutton ,Panel Mount,Off/On,SPST,Solder Pins

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Casing/button colour Board thickness (max.) Contact Resistance Misc Attribute Dielectric Strength Insulation Resistance Type Current Rating Mounting Illumination Panel Cutout Dimensions Connection Lighting Type Recess diameter Switch/button features Switching Voltage
TruComponents 781977 Pushbutton ,Panel Mount,Off/On,SPST,Solder Pins
TruComponents 781977 Pushbutton ,Panel Mount,Off/On,SPST,Solder Pins
Standard range
Order code: 78-1977
MPN: 781977

167 in stock, despatched in 4 working days
2+ £2.54
5+ £2.48
10+ £2.43
25+ £2.37
50+ £2.32
100+ £2.27
Price per unit Ex VAT
1 x Off/On 1 breaker Red TC-PA101A1RT Pushbutton 3A Panel Non-Illuminated 6.2 Solder tag None 6.2mm Protruding 250V AC
TruComponents 781978 Pushbutton ,Panel Mount,Off/On,SPST,Solder Pins
TruComponents 781978 Pushbutton ,Panel Mount,Off/On,SPST,Solder Pins
Standard range
Order code: 78-1978
MPN: 781978

677 in stock, despatched in 4 working days
2+ £2.39
5+ £2.34
10+ £2.28
25+ £2.23
50+ £2.18
100+ £2.13
Price per unit Ex VAT
1 x Off/On 1 breaker Black TC-PA101A1BK Pushbutton 3A Panel Non-Illuminated 6.2 Solder tag None 6.2mm Protruding 250V AC
TruComponents 781979 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins
TruComponents 781979 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins
Standard range
Order code: 78-1979
MPN: 781979

3,681 in stock, despatched in 4 working days
2+ £2.82
5+ £2.76
10+ £2.69
25+ £2.63
50+ £2.57
100+ £2.52
Price per unit Ex VAT
1 x On/On 1 change-over Black 4mm 50mO TC-PA102A1BK 1000 V/AC/60 s (500 V/DC) 100MO Pushbutton 3A Panel Non-Illuminated 6.2 Solder tag None 6.2mm Protruding 250V AC


Trustpilot