TruComponents 781977 Pushbutton ,Panel Mount,Off/On,SPST,Solder Pins

Order Code:

78-1977

Brand: TruComponents MPN: 781977 EAN-13: 4064161299716
Qty Unit Price (Ex VAT)
2+ £2.54
5+ £2.48
10+ £2.43
25+ £2.37
50+ £2.32
100+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
200 in stock, despatched in 4 working days

The TruComponents 78-1977 Red Pushbutton switch is a panel mount, off/on SPST switch with solder pins. It features a voltage rating of 250 V AC and a current rating of 3 A, with a latching switch action. This pushbutton is suitable for use in various electronic devices and control panels where reliable on/off functionality is needed.
Type Pushbutton
Contact Configuration 1 x On/Off
Switch Function 1 breaker
Current Rating 3A
Casing/button colour Red
Connection Solder tag
Lighting type None
Misc Attribute TC-PA101A1RT
Recess diameter 6.2mm
Switch/button features Protruding
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot