TruComponents 781978 Pushbutton ,Panel Mount,Off/On,SPST,Solder Pins

Order Code:

78-1978

Brand: TruComponents MPN: 781978 EAN-13: 4064161299723
Qty Unit Price (Ex VAT)
2+ £2.39
5+ £2.34
10+ £2.28
25+ £2.23
50+ £2.18
100+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
712 in stock, despatched in 4 working days

The TruComponents 78-1978 Black Pushbutton is a panel mount, off/on SPST switch with solder pins. It has a voltage rating of 250 V AC and a current rating of 3 A. This pushbutton is typically used in electronic panels and control boxes for simple on/off switching applications.
Type Pushbutton
Contact Configuration 1 x On/Off
Switch Function 1 breaker
Current Rating 3A
Casing/button colour Black
Connection Solder tag
Lighting type None
Misc Attribute TC-PA101A1BK
Recess diameter 6.2mm
Switch/button features Protruding
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot