TRUCOMPONENTS 781967 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Illumination Casing/button Colour Panel Cutout Dimensions Board thickness (max.) Bulb Type Colour Contact Resistance Insulation Resistance Forward Voltage U(F) Lighting Type Dielectric Strength Misc Attribute Type Switch Function Current Rating Mounting Voltage Rating Connection Material
TruComponents 781967 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781967 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1967
MPN: 781967

Despatched within 4 working days - 1,919 in stock
2+ £2.05
5+ £2.00
10+ £1.95
25+ £1.91
50+ £1.87
100+ £1.83
Price per unit Ex VAT
1 x Off/(On) Non-Illuminated Red max. 50mΩ min 100 MΩ/500V DC None TC-R13-523A-05RT Pushbutton 1 maker 1.5A Panel 250v Solder pins Polyamide
TruComponents 781968 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781968 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1968
MPN: 781968

Despatched within 4 working days - 643 in stock
2+ £2.72
5+ £2.66
10+ £2.59
25+ £2.53
50+ £2.48
100+ £2.43
Price per unit Ex VAT
1 x Off/(On) Red 16 3mm LED (monochrome) Red 50mΩ 100 MΩ/500V DC 2V Area illumination 1500 V/AC/60 s TC-R13-523AL-05RT Pushbutton 1 maker 1.5A Panel 250v Solder pins Polyamide
TruComponents 781969 Pushbutton ,Panel Mount,Off/On,SPST,Solder
TruComponents 781969 Pushbutton ,Panel Mount,Off/On,SPST,Solder
Standard range
Order code: 78-1969
MPN: 781969

Despatched within 4 working days - 762 in stock
2+ £2.78
5+ £2.72
10+ £2.66
25+ £2.59
50+ £2.54
100+ £2.48
Price per unit Ex VAT
1 x Off/On Red 16 LED (monochrome) Yellow max. 50mΩ min 100 MΩ/500V DC 2V Area illumination TC-R13-523BL-05YL Pushbutton 1 maker 1.5A Panel 250v Solder pins Polyamide
TruComponents 781970 Pushbutton ,Panel Mount,Off/On,SPST,Solder
TruComponents 781970 Pushbutton ,Panel Mount,Off/On,SPST,Solder
Standard range
Order code: 78-1970
MPN: 781970

Despatched within 4 working days - 1,140 in stock
2+ £2.80
5+ £2.74
10+ £2.67
25+ £2.61
50+ £2.55
100+ £2.50
Price per unit Ex VAT
1 x Off/On Green 16 LED (monochrome) Green max. 50mΩ 100 MΩ/500 min.V DC 2V Area illumination TC-R13-523BL-05GN Pushbutton 1 maker 1.5A Panel 250v Solder pins Polyamide

Trustpilot