TruComponents 781967 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Image Representative of Range

TruComponents 781967 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781967
EAN-13
4064161299488
Order Code
78-1967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.05
5+ £2.00
10+ £1.95
25+ £1.91
50+ £1.87
100+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,197 in stock

The TruComponents 78-1967 Red Pushbutton is a momentary switch rated at 250 V AC and 1.5 A. Flattened on both sides for front panel locking, with Snap-in mounting. It has an SPST configuration with an Off/(On) function, making it suitable for various electronic devices.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Casing/button Colour Red
Connection Solder pins
Contact Resistance max. 50mΩ
Insulation Resistance min 100 MΩ/500V DC
Lighting Type None
Material Polyamide
Misc Attribute TC-R13-523A-05RT
Recess Diameter 16mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot