TruComponents 781969 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
781969
EAN-13
4064161299501
Order Code
78-1969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.78
5+ £2.72
10+ £2.66
25+ £2.59
50+ £2.54
100+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 824 in stock

The TruComponents 78-1969 Yellow Pushbutton is a latching, illuminated switch rated at 250 V AC and 1.5 A. Flattened on both sides for front panel locking, with Snap-in mounting. It has an SPST configuration with an Off/(On) function, making it suitable for various electronic devices.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination Red
Panel Cutout Dimensions 16
Bulb Type LED (monochrome)
Colour Yellow
Connection Solder pins
Contact Resistance max. 50mΩ
Forward Voltage U(F) 2V
Insulation Resistance min 100 MΩ/500V DC
Lighting Type Area illumination
Material Polyamide
Misc Attribute TC-R13-523BL-05YL
Recess Diameter 16mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot