TruComponents 781970 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
781970
EAN-13
4064161299518
Order Code
78-1970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.80
5+ £2.74
10+ £2.67
25+ £2.61
50+ £2.55
100+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

The TruComponents 78-1970 Green Pushbutton is a latching, illuminated switch rated at 250 V AC and 1.5 A. Flattened on both sides for front panel locking, with Snap-in mounting. It has an SPST configuration with an Off/(On) function, making it suitable for various electronic devices.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 16
Bulb Type LED (monochrome)
Colour Green
Connection Solder pins
Contact Resistance max. 50mΩ
Forward Voltage U(F) 2V
Insulation Resistance 100 MΩ/500 min.V DC
Lighting Type Area illumination
Material Polyamide
Misc Attribute TC-R13-523BL-05GN
Recess Diameter 16mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot