TRUCOMPONENTS 781947 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Board thickness (max.) Casing/button Colour Contact Resistance Dielectric Strength Key Type Insulation Resistance Misc Attribute Type Current Rating Mounting Voltage Rating Illumination Panel Cutout Dimensions Connection Lighting Type Recess Diameter Switch/button features Switching Voltage
TruComponents 781947 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781947 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1947
MPN: 781947

Despatched within 4 working days - 652 in stock
2+ £2.01
5+ £1.96
10+ £1.91
25+ £1.87
50+ £1.83
100+ £1.79
Price per unit Ex VAT
1 x Off/(On) 1 maker 3mm Black max. 50mΩ 1000V AC Plastic black (500 V/DC) min. 100MΩ TC-R13-502A-05BK Pushbutton 1.5A Panel 250v Non-Illuminated 12.7 Solder pins None 12.7mm Protruding 250V AC
TruComponents 781948 Pushbutton ,Panel Mount,On/(Off),SPST-NC,Solder
TruComponents 781948 Pushbutton ,Panel Mount,On/(Off),SPST-NC,Solder
Standard range
Order code: 78-1948
MPN: 781948

Despatched within 4 working days - 385 in stock
3+ £1.47
5+ £1.43
10+ £1.40
25+ £1.37
50+ £1.34
100+ £1.31
Price per unit Ex VAT
1 x On/(Off) 1 breaker Black Plastic black TC-R13-502B-05BK Pushbutton 1.5A Panel 250v Non-Illuminated 12.7 Solder pins None 12.7mm Protruding 250V AC
TruComponents 781949 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781949 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1949
MPN: 781949

Despatched within 4 working days - 934 in stock
3+ £1.49
5+ £1.45
10+ £1.42
25+ £1.39
50+ £1.36
100+ £1.33
Price per unit Ex VAT
1 x Off/(On) 1 maker 3mm Red max. 50mΩ 1000V AC Plastic red (500 V/DC) min. 100MΩ TC-R13-502A-05RT Pushbutton 1.5A Panel 250v Non-Illuminated 12.7 Solder pins None 12.7mm Protruding 250V AC
TruComponents 781950 Pushbutton ,Panel Mount,On/(Off),SPST-NC,Solder
TruComponents 781950 Pushbutton ,Panel Mount,On/(Off),SPST-NC,Solder
Standard range
Order code: 78-1950
MPN: 781950

Despatched within 4 working days - 468 in stock
2+ £2.20
5+ £2.15
10+ £2.11
25+ £2.05
50+ £2.01
100+ £1.96
Price per unit Ex VAT
1 x On/(Off) 1 breaker Red Plastic red TC-R13-502B-05RT Pushbutton 1.5A Panel 250v Non-Illuminated 12.7 Solder pins None 12.7mm Protruding 250V AC

Trustpilot