TruComponents 781947 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781947
EAN-13
4064161299297
Order Code
78-1947
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.01
5+ £1.96
10+ £1.91
25+ £1.87
50+ £1.83
100+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

The TruComponents 78-1947 Black, Round Pushbutton is a robust and versatile momentary switch, rated at 250V AC and 1.5A, with solder tags for easy installation. Featuring a single off/on configuration, for precise and reliable control for a wide range of applications. Constructed with high-quality materials, this pushbutton is designed for durability and consistent performance, making it an excellent choice for both professional and DIY projects.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12.7
Board thickness (max.) 3mm
Casing/button Colour Black
Connection Solder pins
Contact Resistance max. 50mΩ
Dielectric Strength 1000V AC
Insulation Resistance (500 V/DC) min. 100MΩ
Key Type Plastic black
Lighting Type None
Misc Attribute TC-R13-502A-05BK
Recess Diameter 12.7mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot