TruComponents 781950 Pushbutton ,Panel Mount,On/(Off),SPST-NC,Solder

MPN
781950
EAN-13
4064161299327
Order Code
78-1950
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.20
5+ £2.15
10+ £2.11
25+ £2.05
50+ £2.01
100+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The TruComponents 78-1950 Red, Round Pushbutton is a momentary action switch, rated at 250V AC and 1.5A, with solder tags for easy installation. Featuring a single off/on configuration, for precise and reliable control for a wide range of applications. Constructed with high-quality materials, this pushbutton is designed for durability and consistent performance, making it an excellent choice for both professional and DIY projects.
Type Pushbutton
Contact Configuration 1 x On/(Off)
Switch Function 1 breaker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12.7
Casing/button Colour Red
Connection Solder pins
Key Type Plastic red
Lighting Type None
Misc Attribute TC-R13-502B-05RT
Recess Diameter 12.7mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot