TruComponents 781948 Pushbutton ,Panel Mount,On/(Off),SPST-NC,Solder

MPN
781948
EAN-13
4064161299303
Order Code
78-1948
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.47
5+ £1.43
10+ £1.40
25+ £1.37
50+ £1.34
100+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 490 in stock

The TruComponents 78-1948 Black, Round Pushbutton is a momentary action switch, rated at 250V AC and 1.5A, with solder tags for easy installation. Featuring a single off/on configuration, for precise and reliable control for a wide range of applications. Constructed with high-quality materials, this pushbutton is designed for durability and consistent performance, making it an excellent choice for both professional and DIY projects.
Type Pushbutton
Contact Configuration 1 x On/(Off)
Switch Function 1 breaker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12.7
Casing/button Colour Black
Connection Solder pins
Key Type Plastic black
Lighting Type None
Misc Attribute TC-R13-502B-05BK
Recess Diameter 12.7mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot