TRUCOMPONENTS 781940 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating IP Rating Maximum Temperature Board thickness (max.) Min. temperature Casing/button Colour Connection Contact Resistance Dielectric Strength Insulation Resistance Lighting Type Material Misc Attribute Recess Diameter Switch/button features Switching Voltage Type Mounting
TruComponents 781940 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781940 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1940
MPN: 781940

Despatched within 4 working days - 12 in stock
1+ £4.43
Price per unit Ex VAT
SPST Off-(On) IP40 +55°C -25°C Pushbutton Panel
TruComponents 781941 Pushbutton ,Panel Mount,Off/On,SPST,Solder
TruComponents 781941 Pushbutton ,Panel Mount,Off/On,SPST,Solder
Standard range
Order code: 78-1941
MPN: 781941

Despatched within 4 working days - 1,210 in stock
3+ £1.77
5+ £1.73
10+ £1.69
25+ £1.65
50+ £1.61
100+ £1.58
Price per unit Ex VAT
1 x Off/On 1 maker 1A 3mm Black Solder pins max. 50mΩ 1500 V/AC/60 s min 100 MΩ/500V DC None Phenol TC-R13-83B-05BK 10.2mm Protruding 250V AC Pushbutton Panel
TruComponents 781942 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781942 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1942
MPN: 781942

Despatched within 4 working days - 358 in stock
3+ £1.94
5+ £1.90
10+ £1.85
25+ £1.81
50+ £1.77
100+ £1.73
Price per unit Ex VAT
1 x Off/(On) 1 maker 1A 3mm Red Solder pins max. 50mΩ 1500 V/AC/60 s min 100 MΩ/500V DC None Phenol TC-R13-83A-05RT 10.2mm Protruding 250V AC Pushbutton Panel

Trustpilot