TruComponents 781940 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781940
EAN-13
4064161299211
Order Code
78-1940
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The TruComponents 78-1940 Square pushbutton is a momentary switch designed for reliable performance in various applications. Rated at 250V AC and 1A, this black square pushbutton with guide lug for front panel mounting features a single off/(on) configuration, ensuring precise control. Its robust construction and compact design make it an ideal choice for both professional and DIY projects. Suitable for a wide range of electrical and electronic devices.
Type Pushbutton
Contact Configuration SPST
Switch Function Off-(On)
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 10.2
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot