TruComponents 781941 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
781941
EAN-13
4064161299228
Order Code
78-1941
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.77
5+ £1.73
10+ £1.69
25+ £1.65
50+ £1.61
100+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,210 in stock

The TruComponents 78-1941 Square pushbutton is a latching switch designed for reliable performance in various applications. Rated at 250V AC and 1A, this black square pushbutton with guide lug for front panel mounting features a single off/(on) configuration, ensuring precise control. Its robust construction and compact design make it an ideal choice for both professional and DIY projects. Suitable for a wide range of electrical and electronic devices.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 1A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 10.2
Board thickness (max.) 3mm
Casing/button Colour Black
Connection Solder pins
Contact Resistance max. 50mΩ
Dielectric Strength 1500 V/AC/60 s
Insulation Resistance min 100 MΩ/500V DC
Lighting Type None
Material Phenol
Misc Attribute TC-R13-83B-05BK
Recess Diameter 10.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot