TruComponents 781942 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Order Code:

78-1942

Brand: TruComponents MPN: 781942 EAN-13: 4064161299235
Qty Unit Price (Ex VAT)
3+ £1.94
5+ £1.90
10+ £1.85
25+ £1.81
50+ £1.77
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
417 in stock, despatched in 4 working days

The TruComponents 78-1942 Square pushbutton is a momentary switch designed for reliable performance in various applications. Rated at 250V AC and 1A, this red square pushbutton with guide lug for front panel mounting features a single off/(on) configuration, ensuring precise control. Its robust construction and compact design make it an ideal choice for both professional and DIY projects. Suitable for a wide range of electrical and electronic devices.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1A
Board thickness (max.) 3mm
Casing/button colour Red
Connection Solder pins
Contact Resistance max. 50mΩ
Dielectric Strength 1500 V/AC/60 s
Insulation Resistance min 100 MΩ/500V DC
Lighting type None
Material Phenol
Misc Attribute TC-R13-83A-05RT
Recess diameter 10.2mm
Switch/button features Protruding
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot