TruComponents 781939 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781939
EAN-13
4064161299204
Order Code
78-1939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.57
5+ £1.53
10+ £1.50
25+ £1.46
50+ £1.43
100+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 931 in stock

The TruComponents 78-1939 Pushbutton is a reliable and durable momentary switch, ideal for various electronic applications. Rated at 125V AC and 0.5A, this pushbutton features a protruding black button cap and solder pins for easy installation. Its robust construction ensures long-lasting performance, making it a perfect choice for control panels and other demanding environments.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 500mA
Mounting Panel
Voltage Rating 125V
Illumination N/A
Panel Cutout Dimensions N/A
Board thickness (max.) 1mm
Casing/button Colour Black
Connection Solder pins
Contact Resistance max. 50mΩ
Dielectric Strength 1500 V/AC/60 s
Insulation Resistance min 100 MΩ/500V DC
Lighting Type None
Material Plastic
Misc Attribute TC-R13-81A-05BK
Recess Diameter 5.2mm
Switch/button features Protruding
Switching Voltage 125V AC

Reviews

Be the first to submit a review

Trustpilot