TRUCOMPONENTS 781938 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Description Image Product Buy Pricing (Ex VAT) Board thickness (max.) Casing/button Colour Misc Attribute Type Contact Configuration Switch Function Current Rating Mounting Voltage Rating Illumination Panel Cutout Dimensions Connection Contact Resistance Dielectric Strength Insulation Resistance Lighting Type Material Recess Diameter Switch/button features Switching Voltage
TruComponents 781938 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781938 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1938
MPN: 781938

Despatched within 4 working days - 237 in stock
5+ £1.28
10+ £1.25
25+ £1.22
50+ £1.20
100+ £1.17
Price per unit Ex VAT
4mm Red TC-R13-81A-05RT Pushbutton 1 x Off/(On) 1 maker 500mA Panel 125V N/A N/A Solder pins max. 50mΩ 1500 V/AC/60 s min 100 MΩ/500V DC None Plastic 5.2mm Protruding 125V AC
TruComponents 781939 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781939 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1939
MPN: 781939

Despatched within 4 working days - 931 in stock
3+ £1.57
5+ £1.53
10+ £1.50
25+ £1.46
50+ £1.43
100+ £1.40
Price per unit Ex VAT
1mm Black TC-R13-81A-05BK Pushbutton 1 x Off/(On) 1 maker 500mA Panel 125V N/A N/A Solder pins max. 50mΩ 1500 V/AC/60 s min 100 MΩ/500V DC None Plastic 5.2mm Protruding 125V AC

Trustpilot