TRUCOMPONENTS 781935 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Description Image Product Buy Pricing (Ex VAT) Casing/button Colour Key Type Misc Attribute Type Contact Configuration Switch Function Current Rating Mounting Voltage Rating Illumination Panel Cutout Dimensions Board thickness (max.) Connection Dielectric Strength Front panel cut-out Insulation Resistance Lighting Type Material Switch/button features Switching Voltage
TruComponents 781935 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781935 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1935
MPN: 781935

Despatched within 4 working days - 1,353 in stock
5+ £1.34
10+ £1.30
25+ £1.27
50+ £1.25
100+ £1.22
Price per unit Ex VAT
Black Black TC-R13-57A-05BK Pushbutton 1 x Off/(On) 1 maker 500mA Panel 250v N/A N/A 3mm Solder tag 1000 V/AC/60 s 11.3 x 12.6 mm min 100 MΩ/500V DC None Polyamide Protruding 250V AC
TruComponents 781936 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781936 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1936
MPN: 781936

Despatched within 4 working days - 1,051 in stock
5+ £0.903
10+ £0.882
25+ £0.862
50+ £0.843
100+ £0.825
Price per unit Ex VAT
Red Red TC-R13-57A-02RT Pushbutton 1 x Off/(On) 1 maker 500mA Panel 250v N/A N/A 3mm Solder tag 1000 V/AC/60 s 11.3 x 12.6 mm min 100 MΩ/500V DC None Polyamide Protruding 250V AC
TruComponents 781937 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781937 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1937
MPN: 781937

Despatched within 4 working days - 547 in stock
5+ £1.18
10+ £1.15
25+ £1.12
50+ £1.10
100+ £1.07
Price per unit Ex VAT
Yellow Yellow TC-R13-57A-05YL Pushbutton 1 x Off/(On) 1 maker 500mA Panel 250v N/A N/A 3mm Solder tag 1000 V/AC/60 s 11.3 x 12.6 mm min 100 MΩ/500V DC None Polyamide Protruding 250V AC

Trustpilot