TruComponents 781935 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781935
EAN-13
4064161299150
Order Code
78-1935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.34
10+ £1.30
25+ £1.27
50+ £1.25
100+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,353 in stock

The TruComponents 78-1935 Pushbutton is a reliable and durable momentary switch, ideal for various electronic applications. Rated at 250V AC and 0.5A, this pushbutton features a protruding square black button cap, solder tag terminals, and snap-in fastening for easy installation. Its robust polyamide construction ensures long-lasting performance, making it a perfect choice for control panels and other demanding environments.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 500mA
Mounting Panel
Voltage Rating 250v
Illumination N/A
Panel Cutout Dimensions N/A
Board thickness (max.) 3mm
Casing/button Colour Black
Connection Solder tag
Dielectric Strength 1000 V/AC/60 s
Front panel cut-out 11.3 x 12.6 mm
Insulation Resistance min 100 MΩ/500V DC
Key Type Black
Lighting Type None
Material Polyamide
Misc Attribute TC-R13-57A-05BK
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot