TruComponents 781937 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781937
EAN-13
4064161299181
Order Code
78-1937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.18
10+ £1.15
25+ £1.12
50+ £1.10
100+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 547 in stock

The TruComponents 78-1937 Pushbutton is a reliable and durable momentary switch, ideal for various electronic applications. Rated at 250V AC and 0.5A, this pushbutton features a protruding square yellow button cap, solder tag terminals, and snap-in fastening for easy installation. Its robust polyamide construction ensures long-lasting performance, making it a perfect choice for control panels and other demanding environments.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 500mA
Mounting Panel
Voltage Rating 250v
Illumination N/A
Panel Cutout Dimensions N/A
Board thickness (max.) 3mm
Casing/button Colour Yellow
Connection Solder tag
Dielectric Strength 1000 V/AC/60 s
Front panel cut-out 11.3 x 12.6 mm
Insulation Resistance min 100 MΩ/500V DC
Key Type Yellow
Lighting Type None
Material Polyamide
Misc Attribute TC-R13-57A-05YL
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot