TRUCOMPONENTS 781914 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65

Description Image Product Buy Pricing (Ex VAT) Casing/button colour Colour Connection IP Rating Misc Attribute Recess diameter Shape Switch/button features Type Contact Configuration Switch Function Current Rating Bulb Type Lighting type Material Print motif Switching Voltage
TruComponents 781914 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65
TruComponents 781914 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65
Standard range
Order code: 78-1914
MPN: 781914

179 in stock, despatched in 4 working days
1+ £17.84
5+ £17.42
10+ £17.01
25+ £16.62
50+ £16.25
100+ £15.90
Price per unit Ex VAT
Steel Red Solder tag IP65 GQ22S-11E/R/12V 22mm Pushbutton 1 x Off/(On) momentary 3A LED (monochrome) Circular lighting Steel None 250V AC
TruComponents 781915 Pushbutton ,Panel Mount,Off/(On),SPDT,Pre-Wired,IP67
TruComponents 781915 Pushbutton ,Panel Mount,Off/(On),SPDT,Pre-Wired,IP67
Standard range
Order code: 78-1915
MPN: 781915

319 in stock, despatched in 4 working days
1+ £19.73
5+ £19.26
10+ £18.82
25+ £18.39
50+ £17.98
100+ £17.59
Price per unit Ex VAT
Silver Blue Open end cable IP67 LAS1-GQ-11E/B/230V/IP67 19mm Round planar Pushbutton 1 x Off/(On) momentary 3A LED (monochrome) Circular lighting Steel None 250V AC
TruComponents 781916 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65
TruComponents 781916 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65
Standard range
Order code: 78-1916
MPN: 781916

235 in stock, despatched in 4 working days
1+ £14.96
5+ £14.60
10+ £14.26
25+ £13.94
50+ £13.63
100+ £13.33
Price per unit Ex VAT
Steel White Solder tag IP65 GQ22S-11E/W/12V 22mm Pushbutton 1 x Off/(On) momentary 3A LED (monochrome) Circular lighting Steel None 250V AC


Trustpilot