TruComponents 781915 Pushbutton ,Panel Mount,Off/(On),SPDT,Pre-Wired,IP67

MPN
781915
EAN-13
4016138957860
Order Code
78-1915
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.73
5+ £19.26
10+ £18.82
25+ £18.39
50+ £17.98
100+ £17.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 311 in stock

The TruComponents 78-1915 Tamper-proof Pushbutton is a robust and reliable momentary switch, ideal for secure and demanding applications. Rated at 250V AC and 3A, this pushbutton features a durable steel casing, a blue LED indicator, and is pre-wired for easy installation. With an IP65 rating, it provides excellent protection against dust and water ingress. Designed for a lifespan of 50,000 cycles, it ensures consistent performance. Its sleek design and high functionality make it a perfect choice for control panels and other industrial environments.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 22
Bulb Type LED (monochrome)
Casing/button Colour Silver
Colour Blue
Connection Open end cable
IP Rating IP67
Lighting Type Circular lighting
Material Steel
Misc Attribute LAS1-GQ-11E/B/230V/IP67
Print motif None
Recess Diameter 19mm
Shape Round
Switch/button features planar
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot