TruComponents 781914 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65

MPN
781914
EAN-13
4016138957792
Order Code
78-1914
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.84
5+ £17.42
10+ £17.01
25+ £16.62
50+ £16.25
100+ £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The TruComponents 78-1914 Tamper-proof Pushbutton is a robust and reliable momentary switch, ideal for secure and demanding applications. Rated at 250V AC and 3A, this pushbutton features a durable steel casing and a red LED indicator. With an IP65 rating, it provides excellent protection against dust and water ingress. Designed for a lifespan of 50,000 cycles, it ensures consistent performance. Its sleek design and high functionality make it a perfect choice for control panels and other industrial environments.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Illumination Red
Panel Cutout Dimensions 22
Bulb Type LED (monochrome)
Casing/button Colour Steel
Colour Red
Connection Solder tag
IP Rating IP65
Lighting Type Circular lighting
Material Steel
Misc Attribute GQ22S-11E/R/12V
Print motif None
Recess Diameter 22mm
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot