TruComponents 781916 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65

MPN
781916
EAN-13
4016138957891
Order Code
78-1916
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.96
5+ £14.60
10+ £14.26
25+ £13.94
50+ £13.63
100+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

The TruComponents 78-1916 Tamper-proof Pushbutton is a robust and reliable momentary switch, ideal for secure and demanding applications. Rated at 250V AC and 3A, this pushbutton features a durable steel casing and a white LED indicator. With an IP65 rating, it provides excellent protection against dust and water ingress. Designed for a lifespan of 50,000 cycles, it ensures consistent performance. Its sleek design and high functionality make it a perfect choice for control panels and other industrial environments.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Illumination White
Panel Cutout Dimensions 22
Bulb Type LED (monochrome)
Casing/button Colour Steel
Colour White
Connection Solder tag
IP Rating IP65
Lighting Type Circular lighting
Material Steel
Misc Attribute GQ22S-11E/W/12V
Print motif None
Recess Diameter 22mm
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot