TruComponents 781890 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65

MPN
781890
EAN-13
4064161296746
Order Code
78-1890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.59
5+ £12.29
10+ £12.00
25+ £11.73
50+ £11.47
100+ £11.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The TruComponents 78-1890 Pushbutton is a high-quality, momentary switch designed for various electrical applications. Key features include a maximum switching current of 3A at 250V AC, a blue ring LED indicator, and a robust stainless steel construction. The pushbutton is IP65 rated for dust and water resistance, ensuring reliable and long-lasting performance. Its flat actuator and solder tag terminals facilitate easy installation, making it an excellent choice for both industrial and consumer electronics.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Voltage Rating 250v
Illumination Blue
Panel Cutout Dimensions N/A
Board thickness (max.) 1.8mm
Bulb Type LED (monochrome)
Button Diameter 22mm
Casing/button Colour Steel
Colour Blue
Connection Type C CEE 7/16 plug 2.8mm
Durability 1 000 000 cycles
Electrical lifespan 50000 cycles
IP Rating IP65
Lighting Type Circular lighting
Material Steel
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute LAS1-AGQS-11E/B/12V
Print motif None
Recess depth 38.2mm
Recess Diameter 19mm
Shape Round
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot