TruComponents 78-0915 Microswitch,On/(On),5A,Button,Solder Tags

MPN
78-0915
EAN-13
2050004969580
Order Code
78-0915
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.74
10+ £3.40
25+ £3.12
50+ £2.88
100+ £2.67
200+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The TruComponents 78-0915 Microswitch is a versatile and efficient momentary switch designed for a variety of electrical applications.

With a maximum switching current of 5A, this microswitch features a button actuator and solder tag terminals for easy installation.

Its durable construction ensures reliable and long-lasting performance, making it an excellent choice for both industrial and consumer electronics.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - DC N/A (AC Rated)
Actuator Type Button
Actuating Force 0.5N
Casing/button Colour Black
Connection Solder tag
Contact Type 1 maker
Lighting Type None
Misc Attribute TC-MS02
Shape Microswitch

Reviews

Be the first to submit a review

Trustpilot