TruComponents 78-0906 Microswitch,On/(On),5A,Short Roller,Solder Tags

MPN
78-0906
EAN-13
4064161094021
Order Code
78-0906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.52
10+ £1.38
25+ £1.27
50+ £1.17
100+ £1.09
200+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18,626 in stock


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - DC N/A (AC Rated)
Actuator Type Short Roller Lever
Connection Solder tag
Contact Type 1 change-over
Dim (L x W x H) 10.3 x 19.8 x 15.9 mm
Electrical lifespan 50000
Height 15.9mm
Length 10.3mm
Maximum Temperature 120°C
Min. temperature -10°C
Misc Attribute TC-9134620
Plastic free packaging Plastic-free packaging
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot