TruComponents 597416 Microswitches On/(On), 5A Range

These TruComponents microswitches are versatile and durable components designed for various electrical applications.

They feature a momentary action with a 1 x On/(On) configuration, supporting a maximum current of 5A at 250V AC. The switches are equipped with various types of lever actuators, and solder lug terminals for easy installation.

Their robust construction ensures reliable performance, making them ideal choices for both industrial and consumer electronics applications.

Description Image Product Buy Pricing (Ex VAT) Voltage Rating - AC Actuator Type Connection Dim Height Length Maximum Temperature Min. temperature Misc Attribute Width Type Contact Configuration Switch Function Current Rating (Amps) Voltage Rating - DC Contact Type Electrical lifespan Plastic free packaging Switch position Switching Voltage
TruComponents 78-0900 Microswitch,On/(On),5A,Short Lever,Solder Tags
TruComponents 78-0900 Microswitch,On/(On),5A,Short Lever,Solder Tags
Standard range
Order code: 78-0900
MPN: 78-0900

Despatched within 4 working days - 1,444 in stock
2+ £2.23
10+ £2.03
25+ £1.86
50+ £1.72
100+ £1.60
200+ £1.49
Price per unit Ex VAT
250 VAC Short Lever Solder tag (L x W x H) 6.4 x 19.8 x 9.5 mm 9.5mm 6.4mm 120°C -40°C TC-9122112 19.8mm Microswitch SPDT momentary 5A N/A (AC Rated) 1 change-over 50000 Plastic-free packaging 1 x On/(On) 250V AC
TruComponents 78-0903 Microswitch,On/(On),5A,Short Sim Roller,Quick Connect
TruComponents 78-0903 Microswitch,On/(On),5A,Short Sim Roller,Quick Connect
Standard range
Order code: 78-0903
MPN: 78-0903

Despatched within 4 working days - 1,085 in stock
2+ £2.36
10+ £2.15
25+ £1.97
50+ £1.82
100+ £1.69
200+ £1.58
Price per unit Ex VAT
250 VAC Simulated Roller Lever Type C CEE 7/16 plug 2.8mm (L x W x H) 6.4 x 19.8 x 9.5 mm 9.5mm 6.4mm 120°C -40°C TC-9122124 19.8mm Microswitch SPDT momentary 5A N/A (AC Rated) 1 change-over 50000 Plastic-free packaging 1 x On/(On) 250V AC
TruComponents 78-0905 Microswitch,On/(On),5A,Long Lever,Quick Connect
TruComponents 78-0905 Microswitch,On/(On),5A,Long Lever,Quick Connect
Standard range
Order code: 78-0905
MPN: 78-0905

Despatched within 4 working days - 1,417 in stock
2+ £2.46
10+ £2.24
25+ £2.05
50+ £1.90
100+ £1.76
200+ £1.65
Price per unit Ex VAT
250 VAC Long Lever Type C CEE 7/16 plug 4.8mm (L x W x H) 6.5 x 27.8 x 15 mm 15mm 6.5mm 125°C -40°C TC-9122140 27.8mm Microswitch SPDT momentary 5A N/A (AC Rated) 1 change-over 50000 Plastic-free packaging 1 x On/(On) 250V AC
TruComponents 78-0906 Microswitch,On/(On),5A,Short Roller,Solder Tags
TruComponents 78-0906 Microswitch,On/(On),5A,Short Roller,Solder Tags
Standard range
Order code: 78-0906
MPN: 78-0906

Despatched within 4 working days - 18,250 in stock
3+ £1.52
10+ £1.38
25+ £1.27
50+ £1.17
100+ £1.09
200+ £1.01
Price per unit Ex VAT
Short Roller Lever Solder tag (L x W x H) 10.3 x 19.8 x 15.9 mm 15.9mm 10.3mm 120°C -10°C TC-9134620 19.8mm Microswitch SPDT momentary 5A N/A (AC Rated) 1 change-over 50000 Plastic-free packaging 1 x On/(On) 250V AC

Trustpilot