TruComponents 78-0900 Microswitch,On/(On),5A,Short Lever,Solder Tags

MPN
78-0900
EAN-13
4064161091044
Order Code
78-0900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.23
10+ £2.03
25+ £1.86
50+ £1.72
100+ £1.60
200+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,560 in stock

The TruComponents 78-0900 microswitch is a versatile and durable component designed for various electrical applications.

It features a momentary action with a 1 x On/(On) configuration, supporting a maximum current of 5A at 250V AC. The switch is equipped with a short lever actuator and solder lug terminals for easy installation.

Its robust construction ensures reliable performance, making it an ideal choice for both industrial and consumer electronics applications.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Short Lever
Connection Solder tag
Contact Type 1 change-over
Dim (L x W x H) 6.4 x 19.8 x 9.5 mm
Electrical lifespan 50000
Height 9.5mm
Length 6.4mm
Maximum Temperature 120°C
Min. temperature -40°C
Misc Attribute TC-9122112
Plastic free packaging Plastic-free packaging
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot