TruComponents 751589 Rocker switch,Panel Mount,On/On,DPDT,Quick Connect

MPN
751589
EAN-13
4064161299822
Order Code
75-1589
Country of Origin
China
View Full Product Range (2)

Discontinued


The TruComponents 751589 Rocker Switch is a high-quality, panel-mount switch designed for applications requiring precise control.

This double-pole, double-throw (DPDT) switch features an On/On mechanism, allowing seamless switching between two circuits. Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.

Constructed with premium materials, the TruComponents 751589 offers exceptional durability and long-lasting performance, making it suitable for demanding environments.

Ideal for use in industrial machinery, automotive systems, and consumer electronics, this rocker switch delivers dependable functionality and ease of use.


Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-On
Current Rating (Amps) 6A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel cut-out 19.2 x 13 mm
Front panel thickness 1.25mm
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif 0/I
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Trustpilot