TRUCOMPONENTS Rocker Switch Rectangular Panel Mount Quick Connect Range

The TRUCOMPONENTS 751589 Rocker Switch is a high-quality, panel-mount switch designed for applications requiring precise control. This double-pole, double-throw (DPDT) switch features an On/On mechanism, allowing seamless switching between two circuits.

Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability. Constructed with premium materials, the TRUCOMPONENTS 751589 offers exceptional durability and long-lasting performance, making it suitable for demanding environments.

Ideal for use in industrial machinery, automotive systems, and consumer electronics, this rocker switch delivers dependable functionality and ease of use.

The TRUCOMPONENTS 751590 Rocker Switch is a high-quality, panel-mount switch designed for applications requiring reliable Off/On control with visual feedback.

This single-pole, single-throw (SPST) switch features an illuminated design, providing clear status indication.

Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability. Constructed with premium materials, the TRUCOMPONENTS 751590 offers exceptional durability and long-lasting performance, making it suitable for demanding environments.

Ideal for use in industrial machinery, automotive systems, and consumer electronics, this rocker switch delivers dependable functionality and ease of use, with the added benefit of illumination for enhanced visibility.

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating (Amps) Actuator Marking Illumination Type Illumination Colour Casing/button Colour Front panel cut-out Front panel thickness Illumination Colour(s) Print motif Voltage Rating Mounting Type Contact Resistance Dielectric Strength Insulation Resistance Material Termination Style Type
TruComponents 751589 Rocker switch,Panel Mount,On/On,DPDT,Quick Connect
TruComponents 751589 Rocker switch,Panel Mount,On/On,DPDT,Quick Connect
Order code: 75-1589
MPN: 751589
2+ £2.33
5+ £2.17
10+ £2.02
25+ £1.90
50+ £1.78
100+ £1.72
Price per unit Ex VAT
DPDT On-On 6A 0/1 None None Black 19.2 x 13 mm 1.25mm 0/I 250V AC Panel mount 50mΩ 1500 V/AC 1 minute 100 MΩ/500V DC Polyamide Type C CEE 7/16 plug 4.8mm Rocker Switch
TruComponents 751590 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
TruComponents 751590 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
Standard range
Order code: 75-1590
MPN: 751590

Despatched within 4 working days - 920 in stock
2+ £2.13
5+ £1.98
10+ £1.84
25+ £1.73
50+ £1.63
100+ £1.57
Price per unit Ex VAT
SPST On-Off 16A None LED (monochrome) Red 19.8 x 13 mm 3mm Yellow None 12V DC Panel mount 50mΩ 1500 V/AC 1 minute 100 MΩ/500V DC Polyamide Type C CEE 7/16 plug 4.8mm Rocker Switch

Trustpilot