TruComponents 751510 Toggle switch Panel Mount On/On SPDT Solder Terminal

MPN
751510
EAN-13
4064161199207
Order Code
75-1510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.13
5+ £1.89
10+ £1.73
25+ £1.64
50+ £1.54
100+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,908 in stock

The TruComponents 751510 Toggle Switch is a high-quality, reliable component designed for a wide range of applications. This Single Pole Double Throw (SPDT) switch offers an On/On functionality, making it ideal for controlling two different circuits with a single switch. The chrome-plated toggle has a removable red insulating sleeve.
Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function latch
Current Rating (Amps) 3A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Metallic
Dim (L x W x H) 32.13 x 12.7 x 6.86 mm
Electrical lifespan 6000 cycles
Height 6.86mm
Insulation Resistance DC 500 V 1000 MΩ OR MORE.
Length 32.13mm
Material Copper alloy
Maximum Temperature 80°C
Min. temperature -10°C
Misc Attribute TC-9957460
Number of pins 3
Termination Style Solder pins
Type Toggle switch
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot