TruComponents 751504 Toggle switch Panel Mount On/Off/(On) SPDT Solder Terminal

MPN
751504
EAN-13
4064161162041
Order Code
75-1504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.00
5+ £3.56
10+ £3.27
25+ £3.08
50+ £2.91
100+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 272 in stock

The TruComponents 751504 Toggle Switch is a high-quality, reliable component designed for a wide range of applications. This Single Pole Double Throw (SPDT) switch offers an On/On functionality, making it ideal for controlling two different circuits with a single switch. The chrome-plated toggle has a removable red insulating sleeve.
Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function latch/0/momentary
Current Rating (Amps) 3A
Illumination Type Non-Illuminated
Actuator Colour Red
Casing/button Colour Red
CS 4.7mm
Dim (L x W x H) 13 x 7.9 x 32.85 mm
Height 32.85mm
Industrial packaging Compatible with
Length 13mm
Lighting Type None
Maximum Temperature 80°C
Min. temperature -10°C
Misc Attribute TC-9353988
Number of pins 3
Recess depth 13.46mm
Recess Diameter 6.35mm
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch
Width 7.9mm

Reviews

Be the first to submit a review

Trustpilot