TruComponents 751501 Toggle switch Panel Mount On/On DPDT Solder Terminal

MPN
751501
EAN-13
4064161153315
Order Code
75-1501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.621
25+ £0.585
50+ £0.554
100+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,037 in stock

The TruComponents 751501 Toggle Switch is a high-quality, reliable component designed for a wide range of applications. This Single Pole Double Throw (SPDT) switch offers an On/On functionality, making it ideal for controlling two different circuits with a single switch. The chrome-plated toggle has a removable red insulating sleeve.
Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function latch
Current Rating (Amps) 2A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever (insulated)
Casing/button Colour White
Dim (L x W x H) 12.5 x 12.2 x 34.2 mm
Height 34.2mm
Length 12.5mm
Lighting Type None
Misc Attribute TC-9218548
Number of pins 2
Plastic free packaging Plastic-free packaging
Recess Diameter 6.6mm
Switching Capacity 3 A/250V AC
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch
Width 12.2mm

Reviews

Be the first to submit a review

Trustpilot