TruComponents 751500 Toggle switch Panel Mount On/On SPDT Solder Terminal

MPN
751500
EAN-13
4064161153308
Order Code
75-1500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £0.546
5+ £0.486
10+ £0.447
25+ £0.421
50+ £0.398
100+ £0.384
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 185 in stockFurther 21,454 despatched in 4 working days

The TruComponents 751500 Toggle Switch is a high-quality, reliable component designed for a wide range of applications. This Single Pole Double Throw (SPDT) switch offers an On/On functionality, making it ideal for controlling two different circuits with a single switch. The chrome-plated toggle has a removable red insulating sleeve.
Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function latch
Current Rating (Amps) 2A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever (insulated)
Casing/button Colour White
Dim (L x W x H) 12.6 x 7.6 x 34.4 mm
Height 34.4mm
Length 12.6mm
Lighting Type None
Misc Attribute TC-9218544
Number of pins 1
Number of Poles 1
Plastic free packaging Plastic-free packaging
Recess Diameter 6.6mm
Switching Capacity 3 A/250V AC
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch
Width 7.6mm

Reviews

Be the first to submit a review

Trustpilot