TruComponents 751498 Toggle switch Panel Mount On/On SPDT Solder Pins

MPN
751498
EAN-13
4064161258874
Order Code
75-1498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.993
10+ £0.912
25+ £0.860
50+ £0.813
100+ £0.784
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 50 in stockFurther 8,616 despatched in 4 working days

The TruComponents 751498 Toggle Switch is a high-quality, single-pole double-throw (SPDT) switch designed for panel mounting. With its robust construction and reliable performance, this switch is perfect for a wide range of applications, from DIY projects to professional electrical installations.
Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function latch
Current Rating (Amps) 3A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Dim (L x W x H) 12.8 x 6.8 x 35 mm
Height 35mm
Length 12.8mm
Lighting Type None
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-11546992
Plastic free packaging Plastic-free packaging
Recess Diameter 6mm
Termination Style Solder pins
Type Toggle switch
Width 6.8mm

Reviews

Be the first to submit a review

Trustpilot