TruComponents 751496 Toggle switch Illuminated Off/On SPST Quick Connect

MPN
751496
EAN-13
4064161245140
Order Code
75-1496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.59
5+ £3.19
10+ £2.93
25+ £2.76
50+ £2.61
100+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 732 in stock

The TruComponents 751496 Toggle Switch is the perfect solution for those seeking reliable and visible control in their electrical systems. This high-quality switch combines functionality with a sleek design, making it ideal for a variety of applications.
Mounting Type Panel Mount
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 20A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Plastic lever
Bulb Type LED (monochrome)
Casing/button Colour Black
Colour Green
Contact Resistance 50mΩ
Dielectric Strength (1 min) 1500V AC
Front panel thickness max. 6mm
Insulation Resistance (500 V DC) 100MΩ
Lighting Type Spot lighting
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute TC-11193844
Number of pins 1
Number of Poles 1
Plastic free packaging Plastic-free packaging
Recess Diameter 12mm
Switching Voltage 12V DC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot