597260 - Toggle switch,Illuminated,Off/On,SPST,Quick Connect

The TRUCOMPONENTS Toggle Switch range is the perfect solution for those seeking reliable and visible control in their electrical systems. This high-quality switch combines functionality with a sleek design, making it ideal for a variety of applications.
Description Image Product Buy Pricing (Ex VAT) Current Rating (Amps) Actuator Colour Colour Misc Attribute Recess Diameter Mounting Type Contact Configuration Switch Function Illumination Type Actuator Type Bulb Type Casing/button Colour Contact Resistance Dielectric Strength Front panel thickness Insulation Resistance Lighting Type Maximum Temperature Min. temperature Number of pins
TruComponents 751493 Toggle switch Illuminated Off/On SPST Quick Connect
TruComponents 751493 Toggle switch Illuminated Off/On SPST Quick Connect
Standard range
Order code: 75-1493
MPN: 751493

Despatched within 4 working days - 442 in stock
1+ £4.09
5+ £3.64
10+ £3.34
25+ £3.15
50+ £2.98
100+ £2.87
Price per unit Ex VAT
30A Red , Green TC-11193832 12mm Panel Mount SPST latch Non-Illuminated Plastic lever LED (monochrome) Black 50mΩ (1 min) 1500V AC max. 6mm (500 V DC) 100MΩ Spot lighting 85°C -20°C 1
TruComponents 751494 Toggle switch Illuminated Off/On SPST Quick Connect
TruComponents 751494 Toggle switch Illuminated Off/On SPST Quick Connect
Standard range
Order code: 75-1494
MPN: 751494

Despatched within 4 working days - 848 in stock
2+ £3.52
5+ £3.13
10+ £2.87
25+ £2.71
50+ £2.56
100+ £2.47
Price per unit Ex VAT
20A Chrome Yellow TC-11193836 12mm Panel Mount SPST latch Non-Illuminated Plastic lever LED (monochrome) Black 50mΩ (1 min) 1500V AC max. 6mm (500 V DC) 100MΩ Spot lighting 85°C -20°C 1
TruComponents 751495 Toggle switch Illuminated Off/On SPST Quick Connect
TruComponents 751495 Toggle switch Illuminated Off/On SPST Quick Connect
Standard range
Order code: 75-1495
MPN: 751495

Despatched within 4 working days - 1,128 in stock
2+ £3.38
5+ £3.01
10+ £2.76
25+ £2.60
50+ £2.46
100+ £2.38
Price per unit Ex VAT
20A Chrome Red TC-11193840 12mm Panel Mount SPST latch Non-Illuminated Plastic lever LED (monochrome) Black 50mΩ (1 min) 1500V AC max. 6mm (500 V DC) 100MΩ Spot lighting 85°C -20°C 1
TruComponents 751496 Toggle switch Illuminated Off/On SPST Quick Connect
TruComponents 751496 Toggle switch Illuminated Off/On SPST Quick Connect
Standard range
Order code: 75-1496
MPN: 751496

Despatched within 4 working days - 443 in stock
2+ £3.59
5+ £3.19
10+ £2.93
25+ £2.76
50+ £2.61
100+ £2.52
Price per unit Ex VAT
20A Chrome Green TC-11193844 12mm Panel Mount SPST latch Non-Illuminated Plastic lever LED (monochrome) Black 50mΩ (1 min) 1500V AC max. 6mm (500 V DC) 100MΩ Spot lighting 85°C -20°C 1
TruComponents 751497 Toggle switch Illuminated Off/On SPST Quick Connect
TruComponents 751497 Toggle switch Illuminated Off/On SPST Quick Connect
Standard range
Order code: 75-1497
MPN: 751497

Despatched within 4 working days - 617 in stock
1+ £4.52
5+ £4.02
10+ £3.69
25+ £3.48
50+ £3.29
100+ £3.18
Price per unit Ex VAT
20A Chrome Blue TC-11193848 12.0mm Panel Mount SPST latch Non-Illuminated Plastic lever LED (monochrome) Black 50mΩ (1 min) 1500V AC max. 6mm (500 V DC) 100MΩ Spot lighting 85°C -20°C 1

Trustpilot